This 32-bit CMOS logic IC operates from a single 3.3V supply and is packaged in a TSSOP package. It can handle high-level output currents of up to -120mA and low-level output currents of up to 120mA. The IC has a propagation delay of 4.5ns and a quiescent current of 10uA. It is rated for operation over a temperature range of -40°C to 85°C and is available in a rail/Tube packaging configuration.
Diodes PI3B16232A technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B16232A to view detailed technical specifications.
No datasheet is available for this part.