
CMOS 32-bit bus exchanger featuring multiplexer and demultiplexer logic functions. This surface mount integrated circuit offers 2 independent 8-bit circuits with true outputs. Operating from a 3V to 3.6V supply, it provides a 3.3V nominal supply voltage and supports high and low level output currents of -120mA and 120mA respectively. With a 0.25ns propagation delay and 5ns turn-on delay, this RoHS compliant component is packaged in a 56-pin TSSOP.
Diodes PI3B16233AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16233AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
