
32-bit bus exchanger featuring CMOS technology, designed for multiplexer and demultiplexer logic functions. This surface mount IC offers 2 independent circuits, each with 16 output lines and 32 input lines, supporting a single supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and boasts a fast propagation delay of 0.25ns. The component delivers ±120mA high/low level output current and is RoHS compliant.
Diodes PI3B16233AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 2 |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16233AEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
