CMOS 32-bit multiplexer/demultiplexer IC featuring 16 independent circuits. This surface mount component operates with a 3.3V supply voltage, supporting a range from 2.97V to 3.63V. It offers a 0.5ns propagation delay and a 4.5ns turn-on delay time, with output current capabilities of ±120mA. Packaged in a 56-TSSOP, this RoHS compliant device is designed for general logic applications.
Diodes PI3B16234AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16234AE to view detailed technical specifications.
No datasheet is available for this part.