
16-bit CMOS bus driver with true outputs, featuring four independent 4-bit circuits. Offers a high output current of 120mA and low output current of -120mA, with a maximum operating temperature of 85°C and minimum of -40°C. Operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. This surface mountable component, packaged in TSSOP, boasts a 0.25ns propagation delay and 5ns turn-on delay. It is RoHS compliant and lead-free.
Diodes PI3B16244AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 4 |
| Number of Functions | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B16244AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
