The PI3B16248B is a dual 48-bit CMOS logic IC with two independent circuits. It operates over a temperature range of -40°C to 85°C and is powered by a single 3.3V supply. The device has a propagation delay of 5ns and a quiescent current of 20uA. It is available in a surface mount package and is packaged in a rail/Tube with 24 units per package. The PI3B16248B is not RoHS compliant and contains lead.
Diodes PI3B16248B technical specifications.
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3B16248B to view detailed technical specifications.
No datasheet is available for this part.