
The PI3B3244QE is a dual CMOS buffer with two independent circuits, each capable of sourcing or sinking up to 120mA of current. It operates over a supply voltage range of 2.97V to 3.63V and is suitable for use in surface mount applications. The device is packaged in a QSOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The PI3B3244QE has a propagation delay of 0.25ns and a turn-on delay time of 4.5ns, making it suitable for high-speed applications.
Diodes PI3B3244QE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3244QE to view detailed technical specifications.
No datasheet is available for this part.
