
CMOS bus exchanger featuring 8-bit multiplexer/demultiplexer functionality. This surface-mount integrated circuit offers 2 independent 4-bit channels with true outputs. It operates from a 2.97V to 3.63V supply, supporting a single supply type. Key specifications include a 0.25ns propagation delay and ±120mA high/low level output current. Packaged in TSSOP, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Diodes PI3B3253LE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3253LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.