
CMOS bus exchanger featuring 2-function, 4-bit operation with true outputs. This logic IC offers 8 input lines and 2 output lines, functioning as both a multiplexer and demultiplexer. Operating from a 2.97V to 3.63V supply, it delivers a high-level output current of -120mA and a low-level output current of 120mA. The component boasts a propagation delay of 0.25ns and a turn-on delay time of 5.2ns, with a quiescent current of 3uA. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Diodes PI3B3253LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3B3253 |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3253LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
