
CMOS bus exchanger featuring 8-bit multiplexer/demultiplexer functionality. This logic IC offers a 2-function, 4-bit true output configuration with a propagation delay of 0.25ns. Operating from a 2.97V to 3.63V supply, it supports a high level output current of -120mA and a low level output current of 120mA. Packaged in a QSOP-16 for surface mounting, this lead-free, RoHS compliant component operates between -40°C and 85°C.
Diodes PI3B3253QE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3253QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
