
CMOS bus driver featuring 4 independent circuits, each with 4 functions and a 1-bit true output. Operates with a single supply voltage from 2.5V to 3.63V, with a nominal 3.3V. Delivers 120mA high and low level output current, supporting a 400MHz bandwidth and 0.25ns propagation delay. Packaged in a 14-pin TSSOP (PDSO14) for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Diodes PI3C3125LE technical specifications.
| Bandwidth | 400MHz |
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 260uA |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3125LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
