
The PI3C3384Q is a dual SPST logic IC with 10-bit independent circuits. It is packaged in a surface mount SSOP package and has a maximum operating temperature of 85°C. The device is designed for single supply operation and is available in a rail/Tube packaging configuration. The PI3C3384Q is not RoHS compliant and contains lead.
Diodes PI3C3384Q technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3C3384Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
