
This single SPST surface mount logic IC features 10 independent circuits and operates over a temperature range of -40°C to 85°C. It is packaged in a 55-piece SSOP rail/tube configuration. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is a single-supply device, suitable for use in a variety of logic applications.
Diodes PI3C3861Q technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3C3861Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
