
CMOS multiplexer and demultiplexer IC featuring 2 independent circuits, each with 4-line input and 1-line output. This 8-bit, 2-function device offers true output and SP4T throw configuration. Operating from a 2.25V to 3.63V supply, it provides -120mA high-level and 120mA low-level output current. The QSOP package supports surface mounting with a propagation delay of 0.3ns and a maximum operating temperature of 85°C.
Diodes PI3CH281QE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.3ns |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH281QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
