The PI3CH360QE is a 3-channel logic IC with 6 input lines and 3 output lines. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a QSOP package and is suitable for surface mount applications. The IC has a propagation delay of 0.3ns and is designed for single supply voltage operation between 2.25V and 3.63V.
Diodes PI3CH360QE technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH360QE to view detailed technical specifications.
No datasheet is available for this part.