
CMOS 4-channel multiplexer/demultiplexer IC, featuring 8 input lines and 4 output lines. Operates with a single supply voltage ranging from 2.25V to 3.63V, with a typical 3.3V. Offers a propagation delay of 0.3ns and a turn-on delay time of 15ns. Supports high and low level output currents of -120mA and 120mA respectively. Packaged in a QSOP-16 surface-mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes PI3CH480QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.3ns |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH480QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
