
The PI3CH800LEX is an 8-bit CMOS buffer from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of -120mA and a low level output current of 120mA. The buffer is supplied by a single voltage source with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.25V. It is packaged in a TSSOP-20 package and is RoHS compliant.
Diodes PI3CH800LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3CH800LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
