This single 4-input 2-output multiplexer is designed for operation at 3.3V with a maximum power dissipation of 500mW. It is suitable for surface mount applications and has an operating temperature range of -40°C to 85°C. The device is lead free and is available in tape and reel packaging with 3500 units per reel.
Diodes PI3DBV10ZEEX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Series | PI3DBV10 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3DBV10ZEEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.