The PI3DBV14QE is a 2-channel SP4T multiplexer/demultiplexer from Diodes, featuring a QSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and suitable for use in lead-free applications. With an on-state resistance of 8 ohms and an operating supply current of 800 microamperes, this multiplexer is designed for efficient signal switching and routing.
Diodes PI3DBV14QE technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3DBV14QE to view detailed technical specifications.
No datasheet is available for this part.