This industrial quad op-amp operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device features 42 terminals in a quad terminal position and is packaged in a 3.5mm wide, 9mm long HVQCCN package. The op-amp has a single function and is rated for industrial temperature grade applications.
Diodes PI3DPX1203BZHEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3DPX1203BZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.