
32-terminal consumer circuit IC with a QUAD terminal position, operating from 3V to 3.6V supply voltage. Features an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in an R-XQCC-N32 JEDEC package measuring 3mm in width and 6mm in length, this specialized IC performs a single function.
Diodes PI3DPX1203BZLEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 3 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3DPX1203BZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.