The PI3EQX502IZHE is a single-channel USB Redriver IC from Diodes, operating at 5Gbps with a supply voltage of 3.3V. It is designed for surface mount applications and is available in packaging quantities of 120. The device is part of the ReDriver series and is suitable for high-speed USB data transfer.
Diodes PI3EQX502IZHE technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Interface | USB |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX502IZHE to view detailed technical specifications.
No datasheet is available for this part.