The PI3EQX7742STZHE is a 4-channel redriver IC from Diodes, operating within a temperature range of 0-70°C. It supports data rates of up to 5Gbps. This device is designed for surface mount applications and is not radiation hardened. It is not RoHS compliant. The PI3EQX7742STZHE is packaged in a rail/Tube format, with one unit per package.
Diodes PI3EQX7742STZHE technical specifications.
| Data Rate | 5Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ReDriver™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI3EQX7742STZHE to view detailed technical specifications.
No datasheet is available for this part.