Diodes PI3EQX8908ZFE technical specifications.
| Package/Case | QFN |
| Data Rate | 8Gbps |
| Max Supply Voltage | 3.3V |
| Number of Channels | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 33 |
| Packaging | Tray |
| Series | PCI Express®(PCIe), ReDriver™ |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX8908ZFE to view detailed technical specifications.
No datasheet is available for this part.