Diodes PI3HDMI231-AZFE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3HDMI231 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI231-AZFE to view detailed technical specifications.
No datasheet is available for this part.