Diodes PI3HDMI411ADZBEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3HDMI411 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI411ADZBEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.