Diodes PI3HDMI412-AZHE technical specifications.
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412-AZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.