The PI3HDMI412-BAE is a quad SPDT switch from Diodes, operating at 3.3V with a maximum power dissipation of 500mW. It is packaged in a TSSOP package and is RoHS compliant. The device is suitable for surface mount applications and has an operating temperature range of -40°C to 85°C.
Diodes PI3HDMI412-BAE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412-BAE to view detailed technical specifications.
No datasheet is available for this part.