Diodes PI3HDMI412FT-AZHEX technical specifications.
| Bandwidth | 2.7GHz |
| Data Rate | 5000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3HDMI412FT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412FT-AZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.