Diodes PI3HDMI412FT-BZHE technical specifications.
| Data Rate | 5000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Number of Switches | 4 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412FT-BZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.