Diodes PI3HDMI412FTBE technical specifications.
| Bandwidth | 1.5GHz |
| Package/Case | 0805 |
| Data Rate | 1.65Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412FTBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
