This 4-channel SPDT switch from Diodes operates at a maximum temperature of 85°C and a minimum of -40°C. It is designed to handle a bandwidth of up to 1.5GHz and is supplied with a voltage of 3.3V. The switch is mounted on the surface and packaged in tape and reel quantities of 3000. It is compliant with RoHS regulations and does not undergo radiation hardening.
Diodes PI3HDMI412FTBEX technical specifications.
| Bandwidth | 1.5GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI412FTBEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
