Diodes PI3HDMI431ARZLEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3HDMI431 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3HDMI431ARZLEX to view detailed technical specifications.
No datasheet is available for this part.