The PI3HDX1204B1ZHIEX is an industrial-grade quad-switch IC from Diodes, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 3 to 3.6 volts and is packaged in a 42-pin TQFN-42 package. The IC has 42 terminals and a width of 3.5 millimeters, with a length of 9 millimeters. It is designed for industrial applications and meets the requirements of various temperature grades.
Diodes PI3HDX1204B1ZHIEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3HDX1204B1ZHIEX to view detailed technical specifications.
No datasheet is available for this part.