The PI3HDX621FBEX is an industrial-grade IC with a quad flatpack 48-pin package, suitable for operation between -40°C and 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has 48 terminals and a single function. It is available in a 7mm x 7mm LFQFP package.
Diodes PI3HDX621FBEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3HDX621FBEX to view detailed technical specifications.
No datasheet is available for this part.