Diodes PI3L2500ZHEX technical specifications.
| Number of Terminals | 42 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes PI3L2500ZHEX to view detailed technical specifications.
No datasheet is available for this part.