Quad SPDT analog switch IC featuring 350MHz bandwidth and 0.25ns propagation delay. Surface mountable in a TFSOP package, this component operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. It offers 16 inputs and 8 outputs, with an on-state resistance of 8 Ohms. Designed for general interface applications, this lead-free and RoHS compliant IC has a maximum operating temperature of 85°C.
Diodes PI3L301DKE technical specifications.
| Bandwidth | 350MHz |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L301DKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.