Diodes PI3L500ZFE technical specifications.
| Bandwidth | 350MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 4 |
| On-State Resistance | 6.5R |
| Operating Supply Current | 500nA |
| Package Quantity | 33 |
| Packaging | Tray |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L500ZFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
