Diodes PI3LVD1012BE technical specifications.
| Bandwidth | 1GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Inputs | 40 |
| Number of Outputs | 20 |
| Number of Switches | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3LVD1012 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3LVD1012BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.