Diodes PI3LVD1012BEX technical specifications.
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PI3LVD1012 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3LVD1012BEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.