Diodes PI3LVD812ZPE technical specifications.
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3LVD812 |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3LVD812ZPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.