Diodes PI3PCIE2415ZHE technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | PCI Express, TDP™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE2415ZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
