Diodes PI3PCIE2612-AZFE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Switches | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | PCI Express, TDP™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE2612-AZFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
