Diodes PI3PCIE2612-AZFEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI Express, TDP™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE2612-AZFEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
