The PI3PCIE3212ZBE is a quad multiplexer with 2 channels, operating at a supply voltage of 3.3V, 3.6V, and 3V. It has a temperature grade of industrial and is packaged in a QFN-20 package with dimensions 2.5mm x 4.5mm. The device is designed to operate within a temperature range of -40°C to 85°C.
Diodes PI3PCIE3212ZBE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3PCIE3212ZBE to view detailed technical specifications.
No datasheet is available for this part.