
PCI Express Switch Mux/Demux, 2-channel, 1-lane, 2-port interface IC. Features a 20-pin TQFN EP package with a JEDEC code of R-XQCC-N20, measuring 2.5mm width and 4.5mm length. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 3.3V, supporting a range of 3V to 3.6V.
Diodes PI3PCIE3212ZBEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3PCIE3212ZBEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.