Diodes PI3PCIE3415ZHE technical specifications.
| -3db Bandwidth | 8.7GHz |
| Bandwidth | 8.2GHz |
| Package/Case | BGA |
| Data Rate | 8000Mbps |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 246 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3PCIE3415ZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
