
High-speed 1GHz multiplexer and demultiplexer IC, ideal for signal routing applications. Features a wide operating voltage range of 3V to 5.5V and low 1uA operating supply current. This surface mount WFQFN packaged component offers a broad operating temperature range from -40°C to 85°C. Designed for efficient signal management with a maximum power dissipation of 500mW and supplied on tape and reel, this RoHS compliant device is a reliable choice for demanding electronic designs.
Diodes PI3USB102EZLEX technical specifications.
| Bandwidth | 1GHz |
| Package/Case | WFQFN |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB102EZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
