The PI3USB102GZLE is an industrial-grade multiplexer and demultiplexer IC with a supply voltage range of 3.3V to 5.5V. It features a quad terminal position and a JEDEC package code of R-XQCC-N10. The IC operates within a temperature range of -40°C to 85°C and has a width and length of 1.3mm and 1.6mm, respectively. It is designed for use in industrial applications and has a logic IC type of multiplexer and demultiplexer.
Diodes PI3USB102GZLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.3 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3USB |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3USB102GZLE to view detailed technical specifications.
No datasheet is available for this part.