
High-performance multiplexer and demultiplexer IC featuring 810MHz bandwidth. This 1-function, 2-line input, 4-line output device offers true output and operates with a supply voltage range of 2.7V to 4.2V. Designed for surface mounting in a WFQFN package, it boasts a low supply current of 15uA and a turn-off delay time of 9ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Diodes PI3USB102ZLEX technical specifications.
| -3db Bandwidth | 810MHz |
| Bandwidth | 810MHz |
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Turn-Off Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB102ZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
